Nexperia PDZ12BZ

Diode Zener Single 12.24V 2% 400mW 2-Pin SOD-323 T/R
$ 0.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia PDZ12BZ.

IHS

Datasheet11 pages3 years ago
Datasheet10 pages17 years ago

Nexperia

TME

NXP Semiconductors

Inventory History

3 month trend:
-7.04%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.14
$ 0.065
Stock
460,728
1,133,938
Authorized Distributors
4
6
Mount
-
Surface Mount
Case/Package
-
SC
Zener Voltage
-
11.99 V
Tolerance
-
2 %
Power Dissipation
-
400 mW
Impedance
10 Ω
10 Ω
Max Reverse Leakage Current
-
100 nA
Forward Voltage
-
1.1 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2017-02-17
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Descriptions

Descriptions of Nexperia PDZ12BZ provided by its distributors.

Diode Zener Single 12.24V 2% 400mW 2-Pin SOD-323 T/R
Zener Diode, 12V V(Z), 2%, 0.4W, Silicon, Unidirectional
Zener Diodes Rohs Compliant: Yes |Nexperia PDZ12BZ
DIODE ZENER 12.24V 400MW SOD323
±2% 100nA 12.24V 80Ω 400mW SOD-323 SMD 1.05mm H

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)