Nexperia PDZ10B,115

NEXPERIA - PDZ10B, 115 - Zener-Diode, 10 V, 400 mW, SOD-323, 2 %, 2 Pin(s), 150 °C
$ 0.027
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia PDZ10B,115.

IHS

Datasheet11 pages3 years ago

element14 APAC

Future Electronics

TME

Burklin Elektronik

Inventory History

3 month trend:
+6.91%

CAD Models

Download Nexperia PDZ10B,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.027
$ 0.052
$ 0.052
Stock
2,694,669
533,655
533,655
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
SC
-
-
Zener Voltage
9.99 V
-
-
Tolerance
2 %
-
-
Power Dissipation
400 mW
-
-
Impedance
10 Ω
10 Ω
10 Ω
Max Reverse Leakage Current
100 nA
-
-
Forward Voltage
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1997-09-08
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Descriptions

Descriptions of Nexperia PDZ10B,115 provided by its distributors.

NEXPERIA - PDZ10B,115 - Zener-Diode, 10 V, 400 mW, SOD-323, 2 %, 2 Pin(s), 150 °C
DIODE ZENER 10V 400MW SOD323 / Zener Diode Single 10V 2% 10Ohm 400mW Automotive 2-Pin SOD-323 T/R
; Zener Voltage Typ, Vz:10V; Power Dissipation, Pd:400mW; Diode Case Style:SOD-323; No. of Pins:2
PDZ-B Series 10 V ± 2% 400 mW Surface Mount Voltage Regulator Diode - SOD-323
100nA@7V ©I2% 10´Î Single 9.77V~10.21V 400mW SOD-323 Zener Diodes ROHS

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • PDZ10B 115
  • PDZ10B,115.
  • PDZ10B-115
  • PDZ10B115