Nexperia PDTC124EU/ZLF

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia PDTC124EU/ZLF.

Nexperia

Datasheet11 pages3 years ago
Datasheet18 pages15 years ago

IHS

NXP Semiconductors

CAD Models

Download Nexperia PDTC124EU/ZLF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.026
Stock
277,003
2,442,037
Authorized Distributors
0
6
Mount
-
Surface Mount
Case/Package
-
SC
Polarity
-
NPN
Collector Emitter Breakdown Voltage
-
50 V
Max Collector Current
100 mA
100 mA
Transition Frequency
230 MHz
230 MHz
Collector Emitter Saturation Voltage
150 mV
150 mV
hFE Min
60
60
Power Dissipation
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2017-02-17
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2017-05-31
LTD Date2017-11-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Descriptions

Descriptions of Nexperia PDTC124EU/ZLF provided by its distributors.

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
50 V, 100 mA NPN resistor-equipped transistor; R1 = 22 kΩ, R2 = 22 kΩ
TRANS PREBIAS

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)