Nexperia PDTC123EU,115

50 V, 100 mA NPN resistor-equipped transistor; R1 = 2.2 kΩ, R2 = 2.2 kΩ
$ 0.037
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia PDTC123EU,115.

Nexperia

Datasheet7 pages1 year ago
Datasheet15 pages17 years ago

IHS

Newark

Inventory History

3 month trend:
-56.63%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date2004-08-09
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

NXP SemiconductorsPDTC143XE,115
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
NXP SemiconductorsBC846AT,115
Tape & Reel (TR) Surface Mount NPN SINGLE Bipolar (BJT) Transistor 110 @ 2mA 5V 100mA 150mW 100MHz
NXP SemiconductorsBC847AT,115
Bipolar (BJT) Single Transistor, NPN, 45 V, 100 MHz, 150 mW, 100 mA, 110
General Purpose Bipolar Transistor PNP Bipolar Transistor, SC-70 (SOT-323) 3 LEAD, 3000-REEL

Descriptions

Descriptions of Nexperia PDTC123EU,115 provided by its distributors.

50 V, 100 mA NPN resistor-equipped transistor; R1 = 2.2 kΩ, R2 = 2.2 kΩ
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Trans Digital BJT NPN 50V 100mA 3-Pin SC-70 T/R
PDTC123E series - NPN resistor-equipped transistors; R1 = 2.2 kOhm, R2 = 2.2 kOhm
NPN Pre-Biased Transistor 150mV@500µA,10mA 200mW 10V 1μA 50V 50V 100mA SOT-323 SMD 2.2mm × 1.35mm × 1mm
BRT TRANSISTOR, NPN, 50V, 100MA, 2.2KOHM / 2.2KOHM, 3-SOT-323; Collector Emitter Voltage V(br)ceo:50V; Continuous Collector Current Ic:100mA; Base Input Resistor R1:2.2kohm; Base-Emitter Resistor R2:2.2kohm; Resistor Ratio, R1 / R2:1;RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "PDTC123EU,115"
  • PDTC123EU 115
  • PDTC123EU-115
  • PDTC123EU115