Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia PDTA114TU,115

Transistor Digital BJT PNP 50V 100mA 3-Pin SC-70 T/R
$ 0.033
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia PDTA114TU,115.

Nexperia

Datasheet8 pages9 years ago
Datasheet12 pages19 years ago

IHS

Inventory History

3 month trend:
+0.14%

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date1997-09-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
NXP SemiconductorsPDTA143ZE,115
Trans Digital BJT PNP 50V 100mA 150mW Automotive AEC-Q101 3-Pin SC-75 T/R
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, PNP, Silicon
onsemiMUN2132T1
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon

Descriptions

Descriptions of Nexperia PDTA114TU,115 provided by its distributors.

Transistor Digital BJT PNP 50V 100mA 3-Pin SC-70 T/R
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
50 V, 100 mA PNP resistor-equipped transistor; R1 = 10 kΩ, R2 = open
PDTA114TU Series 50 V 100 mA SMT PNP Resistor-Equipped Transistor - SOT-323
150mV@ 500µA,10mA PNP - Pre-Biased 200mW 5V 100nA 50V 100mA SOT-323 SMD mount 2.2mm*1.35mm*1mm
Bipolar Transistor; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:-50V; Power Dissipation Pd:200mW; DC Collector Current:-100mA; DC Current Gain Max (hfe):200; Operating Temperature Range:-65°C to +150°C ;RoHS Compliant: Yes
TRANSISTOR, DIGITAL, SOT-323; Digital Transistor Polarity: Single PNP; Collector Emitter Voltage V(br)ceo: 50V; Continuous Collector Current Ic: -100mA; Base Input Resistor R1: 10kohm; Base-Emitter Resistor R2: -; Resistor Ra

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • PDTA114TU 115
  • PDTA114TU-115
  • PDTA114TU115