Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia PCMF3USB30Z

Common-mode EMI filter for differential channels with integrated ESD protection
$ 0.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia PCMF3USB30Z.

IHS

Datasheet23 pages13 years ago

NXP Semiconductors

Inventory History

3 month trend:
-21.22%

CAD Models

Download Nexperia PCMF3USB30Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2017-03-16
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Descriptions

Descriptions of Nexperia PCMF3USB30Z provided by its distributors.

Common-mode EMI filter for differential channels with integrated ESD protection
NexperiaESDprotection diode, SMD mount, WLCSPencapsulation, Minimum breakdown voltage 6V
PCM Series 3 Ohm 0.25 pF 9 V 3 Channel Common Mode EMI Filter - WLCSP-15
Data Line Filter, 3 Function(s), 5V, 5 Pin(s)
EMI Filter LC-Circuit Flat Style SMD T/R
EMI Filter Circuits TRANS BIPOLAR
DIODE, ESD PROTECTION, WLCSP-15
COMMON MODE CHOKE 6 LN SMD ESD
Diode, Esd Protection, Wlcsp-15; Clamping Voltage Vc Max:-; Diode Case Style:wlcsp; No. Of Pins:15Pins; Operating Voltage:-; Power Dissipation Pd:-; Product Range:pcmfxusb30 Series; Automotive Qualification Standard:-; Svhc:no Svhc Rohs Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)