Nexperia PCMF2USB3SZ

Common-mode EMI filter for differential channels with integrated ESD protection
$ 0.345
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia PCMF2USB3SZ.

element14 APAC

Datasheet23 pages13 years ago

Newark

TME

CAD Models

Download Nexperia PCMF2USB3SZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2015-10-07
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

PanasonicEXC-18CS900U
Common Mode Chokes Quad 90Ohm 100MHz 0.1A 3Ohm DCR SMD T/R
Ind Common Mode Filter Molded Multi-Layer 90Ohm 25% 100MHz 100mA Paper T/R
PanasonicEXC-28CG900U
Common Mode Chokes Quad 90Ohm 100MHz 130mA SMD Embossed Carrier T/R
Common Mode Chokes / Filters 90ohms 100mA 5V 4 line
PanasonicEXC-28CE201U
5V 130mA 4 200Ω@100MHz 2.5Ω 0804 SMD Ferrite Bead 2mm × 1mm × 600μm
Choke, Common Mode, 200 Ohm, 100 mA, 2mm x 1mm x 0.5mm

Descriptions

Descriptions of Nexperia PCMF2USB3SZ provided by its distributors.

Common-mode EMI filter for differential channels with integrated ESD protection
EMI Filter Circuits; NEXPERIA; PCMF2USB3SZ; 609.6 µm; 1.5748 mm; 1.1684 mm
PCMF Series 2 Differential Channel Common Mode EMI Filter - WLCSP-10
Nexperia ESD Protection Diode, SMD, WLCSP, Min Breakdown Voltage 6V
4 Line Common Mode Choke Surface Mount DCR 3 Ohm (Typ)
EMI Filter Circuits diff channels w/ESD protection
ESD Protection Device, WLCSP, 10 Pins, PCMFxUSB3S
Data Line Filter, 2 Function(s), 5V, 10 Pin(s)
EMI Filter RC-Circuit Flat Style SMD T/R
3Ω 4 WLCSP-10 Common Mode Filters ROHS
3 LINEPAIR COMMON MODE FILTER WITH ESD P
COMMON MODE CHOKE 4 LN SMD ESD

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCMF2USB3S