What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK MCZ2010DH900L4T000

Ind Common Mode Filter Molded Multi-Layer 90Ohm 25% 100MHz 100mA Paper T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MCZ2010DH900L4T000.

IHS

Datasheet4 pages7 years ago

CAD Models

Download TDK MCZ2010DH900L4T000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2015-12-21
Lifecycle StatusObsolete (Last Updated: 3 years ago)
LTB Date2020-06-30
LTD Date2020-12-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Related Parts

PanasonicEXC-18CS900U
Common Mode Chokes Quad 90Ohm 100MHz 0.1A 3Ohm DCR SMD T/R
PanasonicEXC-28CG900U
Common Mode Chokes Quad 90Ohm 100MHz 130mA SMD Embossed Carrier T/R
Common Mode Chokes / Filters 90ohms 100mA 5V 4 line
PanasonicEXC-28CE201U
Chip Common Mode Filter Array, Film Type Rohs Compliant: Yes |Panasonic EXC28CE201U
PanasonicEXC-18CE201U
0603 Common Mode Noise Filter Array Rohs Compliant: Yes |Panasonic EXC-18CE201U
Common Mode Filters / Chokes, |Z|=200Ω at 100MHz, L x W x T :

Descriptions

Descriptions of TDK MCZ2010DH900L4T000 provided by its distributors.

Ind Common Mode Filter Molded Multi-Layer 90Ohm 25% 100MHz 100mA Paper T/R
Common Mode Filters / Chokes, |Z|=90Ω at 100MHz, L x W x T :
Common Mode Chokes Quad 0.156uH 90Ohm 100MHz 0.1A 3Ohm DCR SMD T/R
Data Line Filter, 4 Function(s), 5V, 0.1A
90OHM DUAL LINE ARRAY HDMI DVI

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos