Nexperia PCMF2HDMI2SZ

Common-mode EMI filter for differential channels with integrated ESD protection
$ 0.506
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia PCMF2HDMI2SZ.

IHS

Datasheet20 pages13 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nexperia PCMF2HDMI2SZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2015-11-26
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

PanasonicEXC-18CS900U
Common Mode Chokes Quad 90Ohm 100MHz 0.1A 3Ohm DCR SMD T/R
Ind Common Mode Filter Molded Multi-Layer 90Ohm 25% 100MHz 100mA Paper T/R
PanasonicEXC-28CG900U
Common Mode Chokes Quad 90Ohm 100MHz 130mA SMD Embossed Carrier T/R
Common Mode Chokes / Filters 90ohms 100mA 5V 4 line
PanasonicEXC-28CE201U
5V 130mA 4 200Ω@100MHz 2.5Ω 0804 SMD Ferrite Bead 2mm × 1mm × 600μm
Choke, Common Mode, 200 Ohm, 100 mA, 2mm x 1mm x 0.5mm

Descriptions

Descriptions of Nexperia PCMF2HDMI2SZ provided by its distributors.

Common-mode EMI filter for differential channels with integrated ESD protection
EMI Filter with Integrated ESD Protection 0.25pF 5V Solder SMD 10-Pin WLCSP T/R
CMC 4LN SMD ESD / 4 Line Common Mode Choke Surface Mount DCR 3Ohm (Typ)
Nexperia ESD Protection Diode, SMD, WLCSP, Min Breakdown Voltage 6V
PCMFXHDMI2S Series 3 Ohm 4 Line Common-Mode EMI Filter - WLCSP-10
General Purpose Inductor, 270uH, 10%, 1 Element, Ferrite-Core
Common-Mode Emi Filter, Dual, Wlcsp-10 Rohs Compliant: Yes
Data Line Filter, 2 Function(s), 5V, 7A, 10 Pin(s)
EMI Filter Low Pass RC-Circuit Flat Style SMD T/R
COMMON MODE CHOKE 4 LN SMD ESD
COMMON-MODE EMI FILTER, DUAL, WLCSP-10; EMI Filter Type: Common Mode Filter with ESD Protection; No. of Data Lines: 4 Data Lines; Filter Circuit: Common-Mode; Filter Case Style: WLCSP; No. of Pins: 10Pins; Product Range: PCMFX

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCMF2HDMI2S