What’s new: Find the right parts faster with our redesigned experience

Learn more

Nexperia NCR405UX

NCR4 Series 40 V 50 mA 1100 mW Surface Mount LED Driver - SC-74 (TSOP-6)
$ 0.109
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia NCR405UX.

IHS

Datasheet16 pages12 years ago

NXP Semiconductors

Inventory History

3 month trend:
-22.31%

CAD Models

Download Nexperia NCR405UX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

NXP SemiconductorsPMD9003D,115
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 2-Element, NPN, Silicon
NXP SemiconductorsPMD9002D,115
Trans Digital BJT NPN 50V 100mA 400mW 6-Pin TSOP T/R
Power MOSFET 20V 3.16A 110 mOhm Single P-Channel TSOP6
Tape & Reel (TR) Surface Mount PNP Single Bipolar (BJT) Transistor 100 @ 500mA 2V 1A 540mW 100MHz
NXP SemiconductorsPMEM4020ND,115
Small Signal Bipolar Transistor, 2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon
Power MOSFET 20V 2A 65 mOhm Single P-Channel TSOP-6

Descriptions

Descriptions of Nexperia NCR405UX provided by its distributors.

NCR4 Series 40 V 50 mA 1100 mW Surface Mount LED Driver - SC-74 (TSOP-6)
IC LED DRIVER LINEAR 50MA 6TSOP / LED Driver IC 1 Output Linear Dimming 50mA 6-TSOP
40V High Side 50mA 1 40V 38V TSOP-6 wire mounting,SMD mount,glue mount 1mm(height)
Tape & Reel (TR) NCR405 Automotive AEC-Q101 Surface Mount led driver 2.9mm 58mA 40V 1.1W
LED Driver Buck 1-CH 38V 0.058A 6-Pin SC-74 T/R
NCR405U/SC-74/REEL 7" Q1/T1 *S

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)