Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia NCR320UX

NCR3 Series 16 V 250 mA 10 kHz Surface Mount LED Driver - SC-74 (TSOP-6)
$ 0.154
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia NCR320UX.

Future Electronics

Datasheet17 pages7 years ago

Inventory History

3 month trend:
-1.18%

CAD Models

Download Nexperia NCR320UX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2018-12-11
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Descriptions

Descriptions of Nexperia NCR320UX provided by its distributors.

NCR3 Series 16 V 250 mA 10 kHz Surface Mount LED Driver - SC-74 (TSOP-6)
PWM Constant Current 250mA 16V TSOP-6 Wire Mount, SMD, Adhesive Mount
ROHS3Compliant Automotive Active Linear IC LED Driver -55C~150C TA 16V 250mA
IC LED DRVR LIN PWM 250MA 6TSOP
LED Lighting Drivers LED LIGHTING DRIVERS
LED DRIVER, AEC-Q101, CONSTANT CURRENT;
NCR320U / NCR321U - 250 MA LED D
LED DRIVER, AEC-Q101, CONSTANT CURRENT; Device Topology: Constant Current; Input Voltage Min: -; Input Voltage Max: 16V; Output Voltage Max: 16V; Output Current Max: 250mA; Switching Frequency: -; No. of Outputs: 1Outputs; IC M

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)