Nexperia MMBZ10VAL,215

Nexperia Unidirectional ESD Protection Diode, Vc=14.2V, SMD, SOT-23, Vbr=9.5V Min
$ 0.093
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia MMBZ10VAL,215.

Newark

Datasheet18 pages17 years ago

IHS

Nexperia

TME

Inventory History

3 month trend:
Restocked

CAD Models

Download Nexperia MMBZ10VAL,215 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2010-01-29
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Diodes Inc.MMBZ15VDL-7-F
Trans Voltage Suppressor Diode, 40W, 12.8V V(RWM), Unidirectional, 2 Element, Silicon
Diodes Inc.MMBZ6V2AL-7-F
Diode - Zener Dual PROTECTION,TVS,BIDIR SOT-23, 24W, 3.0V
Diodes Inc.D5V0F2U3LP08-7B
Diode TVS Dual Common Anode Uni-Dir 5.5V 0.25W 3-Pin DFN T/R
24 and 40 Watt Peak Power Zener Transient Voltage Suppressors | TVS DIODE 26V 46V SOT23-3
onsemiSM12T1
ESD Suppressor Diode TVS Uni-Dir/Bi-Dir 12V 14.525Vbr 19Vc 3-Pin SOT-23 T/R
ESD Suppressor Diode Zener Uni-Dir/Bi-Dir 26V Automotive 3-Pin SOT-23 T/R

Descriptions

Descriptions of Nexperia MMBZ10VAL,215 provided by its distributors.

Nexperia Unidirectional ESD Protection Diode, Vc=14.2V, SMD, SOT-23, Vbr=9.5V Min
ESD Suppressor TVS Dual Common Anode Uni-Dir 15KV Air Gap/30KV Contact Disc/8KV HBM 3-Pin SOT-23 (TO-236AB) T/R
MMBZ10VAL Series 130 pF Uni-Directional Double ESD Protection Diode - SOT-23
Trans Voltage Suppressor Diode, 24W, 6.5V V(RWM), Unidirectional, 2 Element, Silicon, TO-236AB
ESD protection diodes / TVS diodes; NEXPERIA; MMBZ10VAL, 215; 14.2 V; 1.7 A; 6.5 V; 9.5 V - 10.5 V
Low capacitance unidirectional double ESD protection diode
ESD Suppressor TVS 30kV Automotive 3-Pin TO-236AB T/R
Double ESD protection diodes,10V, SOT23
RS APAC
Transient Suppression Diode (TVS)
TVS DIODE 6.5VWM 14.2VC TO236AB
ESD PROTECTION DEVICE, 14.2V, TO-236AB;
MMBZ10VAL - LOW CAPACITANCE UNID
DIODE, DUAL TVS, 40W, 6.5V, SOT23; Clamping Voltage Vc Max:14.2V; Diode Case Style:TO-236AB; No. of Pins:3Pins; Operating Voltage:900mV; Power Dissipation Pd:360mW; Product Range:MMBZ1 Series; Automotive Qualification St

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBZ10VAL 215
  • MMBZ10VAL-215
  • MMBZ10VAL215