Nexperia MMBD4148,215

MMBD4148 Series 75 V 215 mA High Speed Switching Diode - SOT-23
$ 0.044
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia MMBD4148,215.

IHS

Datasheet10 pages17 years ago
Datasheet10 pages17 years ago

Upverter

Farnell

element14 APAC

TME

Inventory History

3 month trend:
-1.85%

CAD Models

Download Nexperia MMBD4148,215 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2009-06-12
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Diodes Inc.MMBD7000HC-7-F
Rectifier Diode Small Signal Switching 100V 0.3A 4ns 3-Pin SOT-23 T/R
Diodes Inc.MMBD3004S-13-F
Rectifier Diode Small Signal Switching 350V 0.225A 50ns 3-Pin SOT-23 T/R
Diode Small Signal Switching 100V 0.2A 3-Pin SOT-23 T/R
Rectifier Diode Small Signal Switching Si 100V 0.2A 4ns 3-Pin SOT-23 T/R
Diode Small Signal Switching 100V 0.2A 3-Pin SOT-23 T/R
onsemiMMBD1202
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 100V V(RRM), Silicon, TO-236

Descriptions

Descriptions of Nexperia MMBD4148,215 provided by its distributors.

MMBD4148 Series 75 V 215 mA High Speed Switching Diode - SOT-23
Rectifier Diode, 1 Phase, 1 Element, 0.215A, 75V V(RRM), Silicon, TO-236AB
Diode Switching 75V 0.215A Automotive AEC-Q101 3-Pin SOT-23 T/R
DIODE, ULTRAFAST RECOVERY, 215mA, 75V, SOT-23-3; Diode Type:Ultrafast Recovery; Forward Current If(AV):215mA; Repetitive Reverse Voltage Vrrm Max:75V; Forward Voltage VF Max:1.25V; Reverse Recovery Time trr Max:4ns; No. of Pins:3 ;RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "MMBD4148,215"
  • MMBD4148215