What’s new: Find the right parts faster with our redesigned experience

Learn more

Nexperia HEF4081BT-Q100J

AND 4081 4000B Tape & Reel (TR) logic gate circuit 40ns @ 15V 50pF 1.75mm 500mW 3.4mA 3.4mA
$ 0.246
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia HEF4081BT-Q100J.

Nexperia

Datasheet11 pages13 years ago

IHS

Inventory History

3 month trend:
-8.67%

CAD Models

Download Nexperia HEF4081BT-Q100J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-11-13
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

AND Gate, Quad, 2 Input, 14 Pins, SOIC, 74HCT08
NEXPERIA - 74HC08D-Q100,118 - LOGIC, AND GATE, QUAD, 2 I/P, SOIC-14
NAND Gate, Quad, 2 Input, 14 Pins, SOIC, 74HC00
Diodes Inc.74HC08S14-13
74HC Series 6 V Surface Mount Quadruple 2-Input AND Gate - SOIC-14
Diodes Inc.74LVC08AS14-13
74LVC Series 5.5 V Surface Mount Quadruple 2-Input AND Gate - SOIC-14
NXP SemiconductorsN74F08D,602
5.6ns@ 5V,50pF 1 2 4 4 4.5V 5.5V 20mA AND Gate 1mA SO-14 8.75mm*4mm*1.45mm

Descriptions

Descriptions of Nexperia HEF4081BT-Q100J provided by its distributors.

AND 4081 4000B Tape & Reel (TR) logic gate circuit 40ns @ 15V 50pF 1.75mm 500mW 3.4mA 3.4mA
AND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14
AND Gate 4-Element 2-IN CMOS 14-Pin SO T/R Automotive AEC-Q100
IC GATE AND QUAD 2INPUT 14SOIC
Ic, Gate Rohs Compliant: Yes |Nexperia HEF4081BT-Q100J
1uA 3V~15V 4 40ns@15V,50pF And SO-14 Gates ROHS

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)