Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia BZX384-C33

Diode Zener Single 33V 5% 300mW 2-Pin SOD-323
$ 0.143
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BZX384-C33.

IHS

Datasheet14 pages3 years ago
Datasheet13 pages11 years ago
Datasheet0 pages0 years ago

Upverter

Newark

Farnell

Inventory History

3 month trend:
-23.17%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-03-14
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Nexperia BZX384-C33 provided by its distributors.

Diode Zener Single 33V 5% 300mW 2-Pin SOD-323
33 V 0.3 W SILICON UNIDIRECTIONAL VOLTAGE REGULATOR DIODE
Zener Diode, 33V V(Z), 5%, 0.3W
±5% 50nA 33V 80Ω 300mW Freestanding SOD SMD mount 1.8mm*1.35mm*1.05mm
DIODE, ZENER, 33V, 5%, SOD-323; Zener Voltage Vz Typ:33V; Power Dissipation Pd:300mW; Operating Temperature Range:-65°C to +150°C; Diode Case Style:SOD-323; No. of Pins:2; SVHC:No SVHC (20-Jun-2011); Alternate Case Style:SC-76; Package / Case:SOD-323; Peak Forward Current:200mA; Power Dissipation Max:300mW; Power Dissipation Ptot Max:300mW; SMD Marking:DM; Termination Type:SMD; Test Current:5mA; Tolerance:5%

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX384C33