Nexperia BST51,135

Power Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin
$ 0.257
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BST51,135.

IHS

Datasheet8 pages3 years ago
Datasheet0 pages0 years ago
Datasheet8 pages25 years ago

Nexperia

NXP Semiconductors

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 0.257
$ 0.304
$ 0.304
Stock
300,341
578,872
578,872
Authorized Distributors
2
5
5
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-89-3
SOT-89
SOT-89
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
60 V
80 V
80 V
Max Collector Current
1 A
1 A
1 A
Transition Frequency
200 MHz
200 MHz
200 MHz
Collector Emitter Saturation Voltage
1.3 V
1.3 V
1.3 V
hFE Min
2000
2000
2000
Power Dissipation
-
1.3 W
1.3 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.75
Introduction Date2004-12-10
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Power Bipolar Transistor, 1A I(C), 70V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin
Diodes Inc.DXT651-13
60V 1W 100@500mA,2V 3A NPN SOT-89 Bipolar Transistors - BJT ROHS
Diodes Inc.DCX56-13
Small Signal Bipolar Transistor, 0.001A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon
Diodes Inc.ZXTN25012EZTA
Small Signal Bipolar Transistor, 6.5A I(C), 12V V(BR)CEO, 1-Element, NPN, Silicon
Small Signal Bipolar Transistor, 2A I(C), 12V V(BR)CEO, 1-Element, NPN, Silicon
NXP SemiconductorsBFU590QX
BFU590Q Series 12 V 200 mA 2 W NPN Wideband Silicon RF Transistor - SOT-89-3

Descriptions

Descriptions of Nexperia BST51,135 provided by its distributors.

Power Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin
NPN Darlington Transistor 50nA 60V 1A 1.3V@500µA,500mA SOT-89 SMD 1.6mm H
Transistor, Bipolar Rohs Compliant: Yes |Nexperia BST51,135
1000 mA 60 V NPN Si SMALL SIGNAL TRANSISTOR TO-243AA

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • BST51 135
  • BST51135