Nexperia BSP89,115

BSP89 Series 240 V 7.5 Ohm 1.5W N-Channel Silicon Surface Mount MOSFET - SOT-223
$ 0.266
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BSP89,115.

Newark

Datasheet10 pages25 years ago

IHS

Upverter

TME

iiiC

Inventory History

3 month trend:
-100%

CAD Models

Download Nexperia BSP89,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.75
Introduction Date2001-05-18
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Trans MOSFET N-CH 240V 0.35A Automotive 4-Pin(3+Tab) SOT-223
Infineon N-Channel MOSFET BSP88 Series, Vds=240V, 350mA, SOT-223, SMD, 3-Pin
InfineonBSP129 L6327
Trans MOSFET N-CH 240V 0.35A 4-Pin(3+Tab) SOT-223 T/R
Diodes Inc.ZVNL120GTA
Trans MOSFET N-CH 200V 0.32A Automotive 4-Pin(3+Tab) SOT-223 T/R
Diodes Inc.ZVN2120GTA
MOSFET N-Ch 200V 320mA 10Ω@250mA,10V 85pF@25V SOT-223-3 SMD 6.7mm × 3.7mm × 1.65mm
Diodes Inc.ZVP4525GTA
ZVP4525 Series P-Channel 250 V 265 mA 2 W Mosfet - SOT223

Descriptions

Descriptions of Nexperia BSP89,115 provided by its distributors.

BSP89 Series 240 V 7.5 Ohm 1.5W N-Channel Silicon Surface Mount MOSFET - SOT-223
Nexperia N-Channel Enhancement MOSFET Vds=240V 375mA SOT-223 SMD 3-Pin
Trans MOSFET N-CH 240V 0.375A 4-Pin(3+Tab) SOT-223 T/R
Avnet Japan
MOSFET, N CH, 240V, 375MA, SOT223; Transistor Polarity:N Channel; Continuous Drain Current Id:340mA; Drain Source Voltage Vds:240V; On Resistance Rds(on):5ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:2V; Power Dissipation Pd:1.5W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SOT-223; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:373mA; Package / Case:SOT-223; Power Dissipation Pd:1.5W; Termination Type:SMD; Transistor Type:Enhancement; Voltage Vds Typ:240V; Voltage Vgs Max:2V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSP89,115.
  • BSP89115
  • BSP89_115