Nexperia BSP250,115

BSP250 Series -30 V 250 mOhm 5W P-Ch Enhancement Mode D-MOS Transistor - SOT-223
$ 0.313
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BSP250,115.

LKR

Datasheet13 pages28 years ago

Upverter

Farnell

IHS

iiiC

CAD Models

Download Nexperia BSP250,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.313
$ 0.349
Stock
513,037
414,126
Authorized Distributors
4
3
Mount
-
-
Case/Package
SOT
SOT
Drain to Source Voltage (Vds)
-30 V
-30 V
Continuous Drain Current (ID)
3 A
3 A
Threshold Voltage
-2.8 V
-
Rds On Max
250 mΩ
250 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
5 W
5 W
Input Capacitance
250 pF
250 pF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.75
Introduction Date1995-04-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Descriptions

Descriptions of Nexperia BSP250,115 provided by its distributors.

BSP250 Series -30 V 250 mOhm 5W P-Ch Enhancement Mode D-MOS Transistor - SOT-223
Trans MOSFET P-CH 30V 3A 4-Pin(3+Tab) SOT-223 T/R
Nexperia P-Ch Enhancement MOSFET Vds=30V 3A SOT-223 SMD 3-Pin
MOSFET P-CH 30V 3A SOT223; Transistor Polarity:P Channel; Continuous Drain Current Id:-1A; Drain Source Voltage Vds:-30V; On Resistance Rds(on):250mohm; Rds(on) Test Voltage Vgs:-10V; Threshold Voltage Vgs Typ:-2.8V; Power Dissipation Pd:5W; Operating Temperature Range:-65°C to +150°C; Transistor Case Style:SOT-223; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:-2.8mA; Package / Case:SOT-223; Power Dissipation Pd:5W; Termination Type:SMD; Transistor Type:Enhancement; Voltage Vds Typ:-30V; Voltage Vgs Max:-2.8V; Voltage Vgs Rds on Measurement:-10V

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSP250115