Nexperia BSP126,135

N-ch Mosfet 20V 250V 375MA 5Ω@300MA, 10V 120PF@25V SOT-223 SMD 6.7MM × 3.7MM × 1.7MM
$ 0.323
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BSP126,135.

Future Electronics

Datasheet13 pages24 years ago

IHS

CAD Models

Download Nexperia BSP126,135 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.323
$ 0.28
Stock
110,709
599,287
Authorized Distributors
2
6
Mount
-
-
Case/Package
SOT
SOT-223
Drain to Source Voltage (Vds)
250 V
250 V
Continuous Drain Current (ID)
350 mA
375 mA
Threshold Voltage
-
2 V
Rds On Max
5 Ω
5 Ω
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
1.5 W
1.5 W
Input Capacitance
120 pF
120 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.75
Introduction Date1993-07-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Descriptions

Descriptions of Nexperia BSP126,135 provided by its distributors.

N-Ch MOSFET 20V 250V 375mA 5Ω@300mA,10V 120pF@25V SOT-223 SMD 6.7mm × 3.7mm × 1.7mm
N-channel enhancement mode vertical D-MOS logic level FET
Trans MOSFET N-CH 250V 0.375A 4-Pin(3+Tab) SOT-223 T/R
Power Field-Effect Transistor, 0.35A I(D), 7ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
N CH MOSFET, 250V, 375MA, SOT-223; Transistor Polarity:N Channel; Continuous Drain Current Id:375mA; Drain Source Voltage Vds:250V; On Resistance Rds(on):2.8ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:2V ;RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSP126 135
  • BSP126135