Nexperia BSH205G2VL

Trans MOSFET P-CH 20V 2A Automotive 3-Pin SOT-23
$ 0.138
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BSH205G2VL.

IHS

Datasheet16 pages11 years ago

NXP Semiconductors

Inventory History

3 month trend:
Restocked

CAD Models

Download Nexperia BSH205G2VL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.138
$ 0.142
Stock
362,345
1,034,811
Authorized Distributors
4
6
Mount
-
Surface Mount
Case/Package
-
TO-236-3
Drain to Source Voltage (Vds)
20 V
-20 V
Continuous Drain Current (ID)
2 A
2 A
Threshold Voltage
-
-
Rds On Max
-
170 mΩ
Gate to Source Voltage (Vgs)
-
8 V
Power Dissipation
-
890 mW
Input Capacitance
-
418 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2017-03-30
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Descriptions

Descriptions of Nexperia BSH205G2VL provided by its distributors.

Trans MOSFET P-CH 20V 2A Automotive 3-Pin SOT-23
890W 8V 950mV 3.7nC@ 4.5V 20V 170mΩ@ 4.5V 418pF@ 10V TO236AB SMD mount 1mm(height)
MOSFET BSH205G2/TO-236AB/REEL 11 Q3/ - SOT-23-3."
Power Field-Effect Transistor, 2A I(D), 20V, 0.17ohm, 1-Element, P-Channel, Silicon, Trench Mosfet FET, TO-236AB
Mosfet Rohs Compliant: Yes |Nexperia BSH205G2VL
MOSFET 20V P-CHANNEL TRENCHMOS

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)