Nexperia BCV61B,235

Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon
$ 0.182
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BCV61B,235.

IHS

Datasheet13 pages16 years ago
Datasheet13 pages16 years ago
Datasheet14 pages16 years ago

Future Electronics

CAD Models

Download Nexperia BCV61B,235 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.182
$ 0.182
$ 0.182
Stock
2,603,937
1,062,209
1,062,209
Authorized Distributors
3
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-143
TO-253-4
TO-253-4
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
-
30 V
30 V
Max Collector Current
100 mA
100 mA
100 mA
Transition Frequency
100 MHz
100 MHz
100 MHz
Collector Emitter Saturation Voltage
600 mV
600 mV
600 mV
hFE Min
110
110
110
Power Dissipation
250 mW
250 mW
250 mW

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date1993-10-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

NXP SemiconductorsBFG520/XR,215
RF Small Signal Bipolar Transistor, 0.07A I(C), 1-Element, L Band, Silicon, NPN

Descriptions

Descriptions of Nexperia BCV61B,235 provided by its distributors.

Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon
Trans GP BJT NPN 30V 0.1A 250mW Automotive 4-Pin SOT-143B T/R
Bipolar Transistors - BJT BCV61B/SOT143/SOT4
100 mA 30 V NPN Si SMALL SIGNAL TRANSISTOR
NPN general-purpose double transistors
Transistor Rohs Compliant: Yes |Nexperia BCV61B,235
TRANS NPN 30V 100MA DUAL SOT143B
Current Mirror Tape & Reel (TR) Surface Mount 2NPN (Dual) Current Mirror Transistor 100mA 250mW 100MHz 30V
250mW, 2 N-Ch SOT-143B, SMD, 3mm × 1.4mm × 1mm
NOW NEXPERIA BCV61B - SMALL SIGN

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • BCV61B 235
  • BCV61B-235
  • BCV61B235