Nexperia BC857CW,115

Bipolar Junction Transistors - BJT; NEXPERIA; BC857CW, 115; PNP; 3
$ 0.036
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BC857CW,115.

IHS

Datasheet13 pages3 years ago
Datasheet12 pages24 years ago
Datasheet13 pages3 years ago

Nexperia

Newark

Future Electronics

Inventory History

3 month trend:
+31.13%

CAD Models

Download Nexperia BC857CW,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.036
$ 0.035
$ 0.035
Stock
5,897,442
4,048,332
4,048,332
Authorized Distributors
5
6
6
Mount
Surface Mount
-
-
Case/Package
SOT-323
SC
SC
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
45 V
45 V
45 V
Max Collector Current
100 mA
100 mA
100 mA
Transition Frequency
100 MHz
100 MHz
100 MHz
Collector Emitter Saturation Voltage
600 mV
650 mV
650 mV
hFE Min
420
420
420
Power Dissipation
200 mW
150 mW
150 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date1997-09-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

NXP SemiconductorsPDTA113EE,115
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
Bipolar Pre-Biased / Digital Transistor, Single NPN, 50 V, 100 mA, 4.7 kohm, 47 kohm
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Tape & Reel (TR) Surface Mount PNP Single Bipolar (BJT) Transistor 120 @ 150mA 10V 100nA ICBO 200mW -50V
NXP SemiconductorsPDTA123TE,115
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
NXP Semiconductors2PA1774R,115
Tape & Reel (TR) Surface Mount PNP SINGLE Bipolar (BJT) Transistor 180 @ 1mA 6V 150mA 150mW 100MHz

Descriptions

Descriptions of Nexperia BC857CW,115 provided by its distributors.

Bipolar Junction Transistors - BJT; NEXPERIA; BC857CW, 115; PNP; 3
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon
BC857 Series 45 V 100 mA SMT PNP General Purpose Transistor - SOT-323
Transistor GP BJT PNP 45V 0.1A 3-Pin SC-70 T/R
Nexperia PNP Transistor, SOT-323 (SC-70), SMD, -100mA Ic, -45V Vce
BIPOLAR JUNCTION TRANSISTOR ARRAYS - BJT;
Automotive AEC-Q101 Tape & Reel (TR) Surface Mount PNP Bipolar (BJT) Transistor 420 @ 2mA 5V 100mA 200mW 100MHz
Bipolar Transistor; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:-45V; Transition Frequency Typ, ft:100MHz; Power Dissipation Pd:200mW; DC Collector Current:-100mA; DC Current Gain Max (hfe):420 ;RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "BC857CW,115"
  • BC857CW 115
  • BC857CW-115
  • BC857CW115