Nexperia BC850C,235

Bipolar (Bjt) Single Transistor, Npn; |Nexperia BC850C 235.
$ 0.027
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BC850C,235.

Newark

Datasheet8 pages17 years ago

Nexperia

Future Electronics

Inventory History

3 month trend:
-25.14%

CAD Models

Download Nexperia BC850C,235 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.027
$ 0.028
$ 0.028
Stock
1,385,652
7,573,654
7,573,654
Authorized Distributors
5
6
6
Mount
Surface Mount
-
-
Case/Package
TO-236-3
SOT-23-3
SOT-23-3
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
45 V
45 V
45 V
Max Collector Current
100 mA
100 mA
100 mA
Transition Frequency
100 MHz
100 MHz
100 MHz
Collector Emitter Saturation Voltage
600 mV
600 mV
600 mV
hFE Min
420
420
420
Power Dissipation
250 mW
225 mW
225 mW

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

onsemiMUN2213T1
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Bipolar (BJT) Transistor NPN 45 V 100 mA 200MHz 350 mW Surface Mount SST3
onsemiMUN2233T1
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
onsemiMUN2241T1
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
NXP Semiconductors2PD601AR,115
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon

Descriptions

Descriptions of Nexperia BC850C,235 provided by its distributors.

Bipolar (Bjt) Single Transistor, Npn; |Nexperia BC850C 235.
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB
Trans GP BJT NPN 45V 0.1A 250mW Automotive 3-Pin SOT-23 T/R
BC850C Series 45 V 100 mA NPN Surface Mount Silicon Transistor - SOT-23
600mV@ 5mA,100mA NPN 250mW 5V 15nA 50V 45V 100mA TO-236AB SMD mount 3mm*1.4mm*1mm
BIPOLAR JUNCTION TRANSISTOR ARRAYS - BJT;
100 mA 45 V NPN Si SMALL SIGNAL TRANSISTOR TO-236AB

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "BC850C,235"
  • BC850C 235
  • BC850C 235.
  • BC850C235