Nexperia BC847BW,135

Bipolar Junction Transistors - BJT; NEXPERIA; BC847BW, 135; NPN; 3; 45 V; 100 mA
$ 0.024
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BC847BW,135.

IHS

Datasheet8 pages3 years ago
Datasheet12 pages4 years ago
Datasheet18 pages12 years ago
Datasheet17 pages12 years ago

Farnell

Nexperia

Future Electronics

Inventory History

3 month trend:
-7.53%

CAD Models

Download Nexperia BC847BW,135 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.024
$ 0.032
$ 0.032
Stock
2,368,564
22,517,733
22,517,733
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-323
SOT-323
SOT-323
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
45 V
45 V
45 V
Max Collector Current
100 mA
100 mA
100 mA
Transition Frequency
100 MHz
100 MHz
100 MHz
Collector Emitter Saturation Voltage
400 mV
400 mV
400 mV
hFE Min
200
200
200
Power Dissipation
200 mW
200 mW
200 mW

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date1993-10-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Diodes Inc.BC847BW-7-F
Bipolar Transistors - BJT BIPOLAR TRANSISTOR NPN SOT-323
Diodes Inc.BC847CW-7-F
Bipolar (BJT) Single Transistor, NPN, 45 V, 100 mA, 200 mW, SOT-323, Surface Mount
Diodes Inc.BC817-40W-7
BC817 Series 45 V 500 mA 200 mW NPN Small Signal Transistor - SOT-323
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50V 100mA 250MHz 200mW Surface Mount SOT-323

Descriptions

Descriptions of Nexperia BC847BW,135 provided by its distributors.

Bipolar Junction Transistors - BJT; NEXPERIA; BC847BW, 135; NPN; 3; 45 V; 100 mA
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon
Trans Gp Bjt Npn 45V 0.1A Automotive 3-Pin Sc-70 T/R
Nexperia NPN Transistor, SOT-323 (SC-70), SMD, 100mA Ic, 45V Vceo
BIPOLAR JUNCTION TRANSISTOR ARRAYS - BJT;

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • BC847BW 135
  • BC847BW135