Nexperia BC847B,235

Single Bipolar Transistor, NPN, 45 V, 100 mA, 250 mW, SOT-23 (TO-236AB), 3 Pins, Surface Mount
$ 0.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BC847B,235.

IHS

Datasheet8 pages3 years ago
Datasheet17 pages12 years ago

Newark

Future Electronics

Nexperia

TME

Inventory History

3 month trend:
-77.67%

CAD Models

Download Nexperia BC847B,235 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.03
$ 0.026
$ 0.026
Stock
25,966,703
68,863,921
68,863,921
Authorized Distributors
4
6
6
Mount
Surface Mount
-
-
Case/Package
SOT-23-3
SOT-23-3
SOT-23-3
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
45 V
45 V
45 V
Max Collector Current
100 mA
100 mA
100 mA
Transition Frequency
100 MHz
100 MHz
100 MHz
Collector Emitter Saturation Voltage
400 mV
600 mV
600 mV
hFE Min
200
200
200
Power Dissipation
250 mW
225 mW
225 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date1993-03-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

onsemiBC846BMTF
BC846 Series 65 V CE Breakdown 0.1 A NPN Epitaxial Silicon Transistor - SOT-23
Diodes Inc.DDTC115TUA-7-F
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB

Descriptions

Descriptions of Nexperia BC847B,235 provided by its distributors.

Single Bipolar Transistor, NPN, 45 V, 100 mA, 250 mW, SOT-23 (TO-236AB), 3 Pins, Surface Mount
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB
Bipolar Junction Transistors - BJT; NEXPERIA; BC847B, 235; NPN
Trans GP BJT NPN 45V 0.1A 250mW 3-Pin SOT-23 T/R
Nexperia PNP Transistor SOT-23 SMD -100mA -45V
45V 250mW 100mA 290@2mA5V 100MHz 200mV@100mA5mA NPN +150¡Í@(Tj) SOT-23 Bipolar Transistors - BJT ROHS
TRANSISTOR NPN 45V 100MA SOT23
100 mA 45 V NPN Si SMALL SIGNAL TRANSISTOR TO-236AB
Transistor Polarity:Npn; Collector Emitter Voltage Max:45V; Continuous Collector Current:100Ma; Power Dissipation:250Mw; Transistor Mounting:Surface Mount; No. Of Pins:3Pins; Transition Frequency:100Mhz; Product Range:Bc847 Series Rohs Compliant: Yes |Nexperia BC847B,235.
Transistor Polarity = NPN / Configuration = Single / Continuous Collector Current (Ic) mA = 100 / Collector-Emitter Voltage (Vceo) V = 45 / DC Current Gain (hFE) = 450 / Collector-Base Voltage (Vcbo) V = 50 / Emitter-Base Voltage (Vebo) V = 6 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 150 / Transit Frequency MHz = 100 / Power Dissipation (Pd) mW = 250 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q101 / Collector Emitter Saturation Voltage Max. (Vce(sat)) mV = 400 / Base Emitter Saturation Voltage Max. (Vbe(sat)) mV = 900

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "BC847B,235"
  • BC847/B,235
  • BC847B 235
  • BC847B,235.
  • BC847B-235
  • BC847B235