Technical
Collector Base Voltage (VCBO)50 V
Collector Emitter Breakdown Voltage45 V
Collector Emitter Saturation Voltage700 mV
Collector Emitter Voltage (VCEO)45 V
Element ConfigurationDual
Emitter Base Voltage (VEBO)5 V
Forward Current120 mA
Forward Voltage380 mV
Frequency80 MHz
Gain Bandwidth Product80 MHz
hFE Min40
Max Breakdown Voltage45 V
Max Collector Current500 mA
Max Forward Surge Current (Ifsm)200 mA
Max Operating Temperature150 °C
Max Power Dissipation370 mW
Max Repetitive Reverse Voltage (Vrrm)40 V
Min Operating Temperature-65 °C
Number of Elements2
PackagingCut Tape
PolarityPNP
Power Dissipation600 mW
Schedule B8541210080
Transition Frequency80 MHz