Nexperia BC807

Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BC807.

IHS

Datasheet13 pages4 years ago
Datasheet19 pages17 years ago
Datasheet4 pages25 years ago
Datasheet0 pages0 years ago

element14

Farnell

Inventory History

3 month trend:
-76.43%

CAD Models

Download Nexperia BC807 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date1985-10-16
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Diodes Inc.BC807-40-7-F
Bipolar (BJT) Single Transistor, PNP, 45 V, 500 mA, 310 mW, SOT-23, Surface Mount
Diodes Inc.MMBTA56-7-F
Transistor General Purpose BJT PNP 80 Volt 0.5 Amp 3-Pin SOT-23 Tape and Reel
PNP 25 V 800 mA 310 mW Surface Mount Epitaxial Silicon Transistor - SOT-23
Diodes Inc.MMBTA55-7-F
Bipolar (BJT) Single Transistor, PNP, 60 V, 500 mA, 350 mW, SOT-23, Surface Mount
Trans GP BJT PNP 45V 0.8A 310mW 3-Pin SOT-23 T/R
Bipolar (BJT) Transistor PNP 25V 800mA 100MHz 310mW Surface Mount SOT-23-3

Descriptions

Descriptions of Nexperia BC807 provided by its distributors.

Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB
-700mV @ -50mA, -500mA PNP 345mW -5V 100nA -50V 45V 500mA SOT-23 SMD 3mm × 1.4mm × 1mm
Trans GP BJT PNP 45V 0.5A 3-Pin TO-236AB T/R
Transistor; Transistor Type:Bipolar; Transistor Polarity:PNP; Collector Emitter Voltage, V(br)ceo:45V; Continuous Collector Current, Ic:500mA; Collector Emitter Saturation Voltage, Vce(sat):0.7V; Power Dissipation, Pd:0.25mW ;RoHS Compliant: Yes
TRANSISTOR, PNP, SOT-23; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:45V; Transition Frequency Typ ft:80MHz; Power Dissipation Pd:250mW; DC Collector Current:500mA; DC Current Gain hFE:100; Operating Temperature Range:-65°C to +150°C; Transistor Case Style:SOT-23; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Collector Emitter Voltage Vces:-700mV; Continuous Collector Current Ic Max:500mA; Current Ic Continuous a Max:500mA; Current Ic hFE:100mA; Device Marking:BC807; Gain Bandwidth ft Min:80MHz; Gain Bandwidth ft Typ:80MHz; Hfe Min:100; No. of Transistors:1; Package / Case:SOT-23; Power Dissipation Pd:250mW; Power Dissipation Ptot Max:250mW; SMD Marking:5D; Termination Type:SMD; Voltage Vcbo:50V

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • BC 807