Nexperia BAT854SW

Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.2A, 40V V(RRM), Silicon
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BAT854SW.

IHS

Datasheet8 pages3 years ago
Datasheet7 pages17 years ago
Datasheet8 pages25 years ago

Inventory History

3 month trend:
Restocked

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.123
Stock
914,622
625,561
Authorized Distributors
0
5
Mount
Surface Mount
Surface Mount
Case/Package
SOT-323
SOT-323
Forward Voltage
420 mV
420 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
-
200 mA
Max Reverse Leakage Current
-
500 nA
Reverse Recovery Time
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Nexperia BAT854SW provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.2A, 40V V(RRM), Silicon
DIODE ARRAY SCHOTTKY 40V SOT323
0.2 A 2 ELEMENT SILICON SIGNAL DIODE
40V 550mV@100mA SOT-323-3 Schottky Diodes ROHS
Nexperia , 200mA, 40V, , SOT-323 (SC-70), 3
IC MCU 16BIT 116KB FLASH 100LQFP

Images

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)