Nexperia BAT74,215

SCHOTTKY BARRIER DOUBLE DIODE Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon
$ 0.108
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BAT74,215.

IHS

Datasheet10 pages16 years ago

Newark

TME

element14 APAC

Future Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download Nexperia BAT74,215 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.108
$ 0.122
Stock
1,475,986
360,016
Authorized Distributors
6
3
Mount
Surface Mount
Surface Mount
Case/Package
TO-253-4
TO-253-4
Forward Voltage
800 mV
240 mV
Reverse Voltage (DC)
-
-
Forward Current
200 mA
200 mA
Max Reverse Leakage Current
2 µA
2 µA
Reverse Recovery Time
5 ns
5 ns
Capacitance
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1991-04-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Descriptions

Descriptions of Nexperia BAT74,215 provided by its distributors.

SCHOTTKY BARRIER DOUBLE DIODE Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon
Diode Array 2 Independent Schottky 30V 200mA (DC) Surface Mount TO-253-4, TO-253AA
BAT74 Series 30 V 600 mA Surface Mount Schottky Barrier Double Diode - SOT-143B
Diode Schottky 30 Volt 0.2A Automotive 4-Pin (3+Tab) SOT-143B
Rectifiers and Schottky diodes; NEXPERIA; BAT74, 215; 110 mA; 4; 800 mV
Small Signal Diode; Diode Type:Schottky; Forward Current, If(AV):100mA; Repetitive Reverse Voltage Max, Vrrm:30V; Forward Voltage Max, VF:800mV; Reverse Recovery Time, trr:5ns; Forward Surge Current Max, Ifsm:600mA ;RoHS Compliant: Yes
DIODE, ULTRAFAST, 110MA, SOT-143B-4; Diode Type:Ultrafast; Diode Configuration:Dual Isolated; Forward Current If(AV):110mA; Forward Voltage VF Max:800mV; Reverse Recovery Time trr Max:5ns; Forward Surge Current Ifsm Max:600mA; Operating Temperature Min:-65°C; Operating Temperature Max:125°C; Diode Case Style:SOT-143B; No. of Pins:4; MSL:(Not Available); SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "BAT74,215"
  • BAT74,215.
  • BAT74215