Nexperia BAT54XY,115

BAT54 Series 30 V 2 uA Surface Mount Schottky Barrier Diode - SOT-363
$ 0.179
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BAT54XY,115.

Nexperia

Datasheet10 pages14 years ago

element14 APAC

IHS

Future Electronics

Inventory History

3 month trend:
-11.60%

CAD Models

Download Nexperia BAT54XY,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2005-01-18
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

BAT54TW Series 30 V 200 mA 200 mW SMT Schottky Barrier Diode - SOT-363
Rectifier Diode, Schottky, 1 Phase, 4 Element, 0.2A, 30V V(RRM), Silicon
Rectifier Diode, Schottky, 1 Phase, 4 Element, 0.2A, 30V V(RRM), Silicon
Diodes Inc.BAV99DW-7-F
BAV99DW Series 2 A 75 V 200 mW Surface Mount Switching Diode Array - SOT-363
Diodes Inc.MMBD4448DW-7-F
MMBD4448DW Series 0.5 A 75 V 200 mW Switching Diode Surface Mount - SOT-363
Diodes Inc.BAW101S-7
Rectifier Diode Small Signal Switching 600V 0.25A 50ns 6-Pin SOT-363 T/R

Descriptions

Descriptions of Nexperia BAT54XY,115 provided by its distributors.

BAT54 Series 30 V 2 uA Surface Mount Schottky Barrier Diode - SOT-363
Nexperia Schottky Diode, 200mA, 30V, SMD, SOT-363 (SC-88), 6-Pin
Rectifier Diode, Schottky, 4 Element, 0.2A, 30V V(RRM), Silicon
DIODE SCHOTTKY 30V 0.2A SOT363; Diode Type:Schottky; Repetitive Reverse Voltage Vrrm Max:30V; Forward Current If(AV):100mA; Forward Voltage VF Max:800mV; Operating Temperature Range:-65°C to +125°C; Diode Case Style:SOT-363; No. of Pins:6; SVHC:No SVHC (18-Jun-2010); Current Ifsm:600mA; Max Junction Temperature Tj:125°C; Package / Case:SOT-363; Termination Type:SMD

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "BAT54XY,115"
  • BAT54XY 115
  • BAT54XY,115.
  • BAT54XY-115
  • BAT54XY115