Nexperia BAT54CW

Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.2A, 30V V(RRM), Silicon
$ 0.071
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BAT54CW.

IHS

Datasheet8 pages3 years ago
Datasheet11 pages14 years ago
Datasheet5 pages27 years ago
Datasheet4 pages25 years ago

Upverter

element14

Inventory History

3 month trend:
-14.43%

CAD Models

Download Nexperia BAT54CW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1993-10-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

DUAL SERIES SWITCHING DIODE Rectifier Diode, 2 Element, 0.215A, 70V V(RRM), Silicon

Descriptions

Descriptions of Nexperia BAT54CW provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.2A, 30V V(RRM), Silicon
30V Dual Common Cathode 1V@100mA 200mA SOT-323(SC-70) Schottky Barrier Diodes (SBD) ROHS
Nexperia Schottky Diode, 200mA, 30V, SMD, SOT-323 (SC-70), 3-Pin
0.2 A 30 V 2 ELEMENT SILICON SIGNAL DIODE
SCHOTTKY 30V 0.2A 3PIN SOT-323 SMD
DIODE, SCHOTTKY, DUAL; Diode Type:Schottky; Forward Current If(AV):200mA; Repetitive Reverse Voltage Vrrm Max:30V; Forward Voltage VF Max:320mV; Reverse Recovery Time trr Max:5ns; Forward Surge Current Ifsm Max:600mA; Diode Case Style:SOT-323; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Common Connection:Cathode; Current Ifsm:600mA; Forward Voltage:800mV; Junction Temperature Tj Max:125°C; Package / Case:SOT-323; Pin Configuration:1A1,2A2,3comK; SMD Marking:43; Termination Type:SMD

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)