What’s new: Find the right parts faster with our redesigned experience

Learn more

Nexperia BAS70-06,215

Schottky rectifier diode, 70 V (RRM), 70 mA, SOT-23, BAS70-06, 215
$ 0.049
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BAS70-06,215.

IHS

Datasheet8 pages3 years ago
Datasheet20 pages16 years ago

Newark

ODG (Origin Data Global)

Future Electronics

Inventory History

3 month trend:
+170%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1996-10-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

onsemiBAV99LT1G
DUAL SERIES SWITCHING DIODE Rectifier Diode, 2 Element, 0.215A, 100V V(RRM), Silicon, TO-236

Descriptions

Descriptions of Nexperia BAS70-06,215 provided by its distributors.

Schottky rectifier diode, 70 V (RRM), 70 mA, SOT-23, BAS70-06,215
BAS70 Series 70V 100 mA Surface Mount General Purpose Schottky Diode - SOT-23
70V 1 pair common anode 1V@15mA 70mA SOT-23 Schottky Diodes ROHS
Mixer Diode, Schottky, 2 Element, 70V V(RRM), Silicon
General-purpose dual Schottky diode
Small Signal Diode; Diode Type:Schottky; Forward Current, If(AV):15mA; Repetitive Reverse Voltage Max, Vrrm:70V; Forward Voltage Max, VF:1V; Forward Surge Current Max, Ifsm:100mA; Operating Temperature Range:-65°C to +150°C ;RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "BAS70-06,215"
  • BAS70-06,215.
  • BAS70-06215
  • BAS70-06@215