Nexperia BAS28,215

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 50V V(RRM), Silicon, DO-213AA
$ 0.129
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BAS28,215.

Farnell

Datasheet13 pages16 years ago

IHS

element14 APAC

Upverter

Future Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download Nexperia BAS28,215 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.129
$ 0.099
Stock
1,793,419
708,495
Authorized Distributors
6
5
Mount
Surface Mount
Surface Mount
Case/Package
SOT
TO-253-4
Forward Voltage
1.25 V
1.25 V
Reverse Voltage (DC)
-
-
Average Rectified Current
215 mA
215 mA
Max Reverse Leakage Current
1 µA
1 µA
Reverse Recovery Time
4 ns
4 ns

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1991-04-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Diodes Inc.BAW101-7
Rectifier Diode Small Signal Switching 300V 0.25A 50ns 4-Pin SOT-143 T/R
Diodes Inc.BAV23-7
Rectifier Diode Small Signal Switching 250V 0.4A 50ns 4-Pin SOT-143 T/R

Descriptions

Descriptions of Nexperia BAS28,215 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 50V V(RRM), Silicon, DO-213AA
Rectifier Diode Switching 85V 0.215A 4ns Automotive 4-Pin SOT-143B T/R
Small Signal Switching Diode, Dual Parallel, 85 V, 215 mA, 1.25 V, 4 ns, 4 A, SOT-143B, 4 Pins
DIODE, DUAL, 85V, 215MA, SOT-143; Diode Type:Switching; Forward Current If(AV):215mA; Repetitive Reverse Voltage Vrrm Max:85V; Forward Voltage VF Max:1.25V; Reverse Recovery Time trr Max:4ns; Forward Surge Current Ifsm Max:4A; Operating Temperature Max:150°C; Diode Case Style:SOT-143B; No. of Pins:4; MSL:(Not Available); SVHC:No SVHC (20-Jun-2013)
Configuration = Dual Common Anode / Number of Diodes = 2 / Reverse Repetitive Voltage Max. (Vrrm) V = 85 / Peak Average Forward Current (If(AV)) mA = 215 / Peak Reverse Current uA = 50 / Forward Voltage (Vf) V = 1 / Capacitance pF = 1.5 / Operating Temperature Max. °C = 150 / Peak Non-Repetitive Surge Current (Itsm) A = 4 / Reverse Recovery Time (trr) ns = 4 / Package Type = SOT-143B / Pins = 4 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q101

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "BAS28,215"
  • BAS28,215.
  • BAS28215