Nexperia BAS16VY,165

Rectifier Diode, 1 Phase, 3 Element, 0.2A, 100V V(RRM), Silicon
$ 0.107
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BAS16VY,165.

IHS

Datasheet11 pages4 years ago
Datasheet21 pages12 years ago

Nexperia

NXP Semiconductors

Inventory History

3 month trend:
+1607%

CAD Models

Download Nexperia BAS16VY,165 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.107
$ 0.076
$ 0.076
Stock
4,129,403
2,505,786
2,505,786
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
TSSOP
TSSOP
TSSOP
Forward Voltage
715 mV
715 mV
715 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
200 mA
200 mA
200 mA
Max Reverse Leakage Current
500 nA
500 nA
500 nA
Reverse Recovery Time
4 ns
4 ns
4 ns

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Diodes Inc.BAV99DW-7-F
BAV99DW Series 2 A 75 V 200 mW Surface Mount Switching Diode Array - SOT-363
Diodes Inc.MMBD4448DW-7-F
MMBD4448DW Series 0.5 A 75 V 200 mW Switching Diode Surface Mount - SOT-363
Diodes Inc.MMBD4448HAQW-7-F
Rectifier Diode Small Signal Switching 80V 0.5A 4ns Automotive 6-Pin SOT-363 T/R
Rectifier Diode, 1 Phase, 4 Element, 0.15A, 75V V(RRM), Silicon
Rectifier Diode, 1 Phase, 4 Element, 0.15A, 75V V(RRM), Silicon
BAT54TW Series 30 V 200 mA 200 mW SMT Schottky Barrier Diode - SOT-363

Descriptions

Descriptions of Nexperia BAS16VY,165 provided by its distributors.

Rectifier Diode, 1 Phase, 3 Element, 0.2A, 100V V(RRM), Silicon
BAS16 Series 100 V 200 mA SMT High Speed Switching Diode - SOT-363
100V 4A 4ns 500nA 200μA triple TSSOP-6 SMD mount 2.2mm*1.35mm*1mm
Diode Switching 100V 0.2A 6-Pin TSSOP T/R
Switching Diode Rohs Compliant: Yes |Nexperia BAS16VY,165
DIODE ARRAY GP 100V 200MA 6TSSOP
100V +150¡Í@(Tj) 250mW 3 Independent 1.25V@150mA 4ns 500nA@80V 200mA SOT-363 Switching Diode ROHS

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "BAS16VY,165"
  • BAS16VY 165
  • BAS16VY-165
  • BAS16VY165