What’s new: Find the right parts faster with our redesigned experience

Learn more

Nexperia 74LVT125BQ,115

Buffer / Line Driver, 74LVT125, 4 Element, 2.7 V to 3.6 V, 14 Pins, DHVQFN
$ 0.273
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVT125BQ,115.

SHENGYU ELECTRONICS

Datasheet16 pages13 years ago

IHS

Inventory History

3 month trend:
+178%

CAD Models

Download Nexperia 74LVT125BQ,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.273
$ 0.234
$ 0.234
Stock
113,743
287,960
287,960
Authorized Distributors
5
5
5
Case/Package
SOT-762-14
VQFN
VQFN
Number of Pins
14
14
14
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
4
4
4
Number of Bits per Element
1
1
1
Low Level Output Current
64 mA
64 mA
64 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Propagation Delay
4 ns
2.1 ns
2.1 ns
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Buffer / Line Driver, 74LVTH125, 4 Element, 2.7 V to 3.6 V, 14 Pins, DHVQFN
Buffer / Line Driver, 74LVT126, 4 Element, 2.7 V to 3.6 V, 14 Pins, DHVQFN
Buffer / Line Driver, 74LVC126, 4 Element, 1.2 V to 3.6 V, 14 Pins, DHVQFN
74LVC Series 3.3 V Hex Buffer Open Drain Output Surface Mount - DHVQFN-14
74LVC Series 1.2 to 5.5 V Hex Inverter with Open-Drain Output - DHVQFN-14

Descriptions

Descriptions of Nexperia 74LVT125BQ,115 provided by its distributors.

Buffer / Line Driver, 74LVT125, 4 Element, 2.7 V to 3.6 V, 14 Pins, DHVQFN
Buffer/Line Driver 4-CH Non-Inverting 3-ST BiCMOS 14-Pin DHVQFN EP T/R
2mA 4 4 4 1 2.7V 3.6V 64mA Buffer,Non-Inverting 32mA DHVQFN-14 , 950¦Ìm
Buffer, Non Inverting, -40 To 85Deg C Rohs Compliant: Yes |Nexperia 74LVT125BQ,115
74LVT125BQ - Bus Driver, LVT Series, 4-Func, 1-Bit, True Output, BICMOS, PQCC14
74LVT125 Tape & Reel (TR) 74LVT LVT logic driver 32mA 64mA 6.5ns 3mm 3.3V

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LVT125BQ 115
  • 74LVT125BQ115