Nexperia 74LVC573APW,112

74LVC Series 3.6 V 3-State Octal D-type Transparent Latch - TSSOP-20
$ 0.381
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC573APW,112.

Upverter

Technical Drawing5 pages8 years ago

Farnell

IHS

TME

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nexperia 74LVC573APW,112 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.381
$ 0.182
Stock
973,977
1,812,331
Authorized Distributors
5
6
Case/Package
TSSOP
TSSOP
Number of Pins
20
20
Logic Function
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
Number of Bits per Element
-
-
Propagation Delay
8 ns
8 ns
Frequency
-
-
Clock Edge Trigger Type
-
-
Min Supply Voltage
1.2 V
1.2 V
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
40 µA
-

Supply Chain

Country of OriginMainland China, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1996-02-01
Lifecycle StatusEOL (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusWITHDRAWN (Last Updated: 2 years ago)

Related Parts

74LVX Series 3.6 V Surface Mount Low Voltage Octal D-Type Flip-Flop -TSSOP-20
Bus Driver, LV/LV-A/LVX/H Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
Bus Driver, LV/LV-A/LVX/H Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
Texas InstrumentsSN74LVC574APW
1.65-V to 3.6-V, Octal Edge-Triggered D-Type Flip-Flop With 3-State Outputs 20-TSSOP -55 to 125
Texas InstrumentsSN74LVC573APWRG4
1.65-V to 3.6-V, Octal Transparent D-Type Latches With 3-State Outputs 20-TSSOP -40 to 125
Bus Driver, LV/LV-A/LVX/H Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20

Descriptions

Descriptions of Nexperia 74LVC573APW,112 provided by its distributors.

74LVC Series 3.6 V 3-State Octal D-type Transparent Latch - TSSOP-20
Latch, 74LVC573, D Type Transparent, Tri State, 8 ns, 24 mA, 20 Pins, TSSOP
Octal D-type transparent latch with 5 V tolerant inputs/outputs; 3-state
40μA 1.5ns Non-inverting Tristate 1 1.2V 3.6V 24mA D-Type Transparent Latch LVC 1 24mA TSSOP-20 SMD mount 6.6mm*4.5mm*950μm
Logic Family/Base Number:74Lvc573; Latch Type:D Type; Ic Output Type:Tri State; Propagation Delay:18.8Ns; Output Current:50Ma; Logic Case Style:Tssop; No. Of Pins:20Pins; Supply Voltage Min:1.65V; Supply Voltage Max:3.6V Rohs Compliant: Yes |Nexperia 74LVC573APW 112.

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74LVC573APW,112"
  • 74LVC573APW 112
  • 74LVC573APW 112.
  • 74LVC573APW112