What’s new: Find the right parts faster with our redesigned experience

Learn more

Nexperia 74LVC3G06GN,115

Buffer Inverter 74LVC3G06 e3 74LVC logic gate circuit 2.9ns @ 5V 50pF 1.2mm - 32mA 5.5V
$ 0.575
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC3G06GN,115.

IHS

Datasheet15 pages2 years ago
Datasheet21 pages13 years ago

SHENGYU ELECTRONICS

Nexperia

NXP Semiconductors

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-10-22
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Inverter Gate Triple Unbuffered 1.65V to 5.5V 8-Pin VSSOP
74LVC3GU04 e4 74LVC Tape & Reel (TR) logic gate circuit 3ns @ 5V 50pF 0.5mm 32mA 32mA 5V
74LVC3GU04 e4 74LVC Tape & Reel (TR) logic gate circuit 3ns @ 5V 50pF 1.1mm 32mA 32mA 5.5V

Descriptions

Descriptions of Nexperia 74LVC3G06GN,115 provided by its distributors.

Buffer Inverter 74LVC3G06 e3 74LVC logic gate circuit 2.9ns @ 5V 50pF 1.2mm - 32mA 5.5V
Ic, Quad Buffer Rohs Compliant: Yes |Nexperia 74LVC3G06GN,115
Inverter, LVC/LCX/Z Series, 3-Func, 1-Input, CMOS, PDSO8
Triple inverter with open-drain output
Inverter, Triple, 1 Input, 8 Pins, XSON, 74LVC3G06
Buffer/Driver 3-CH Inverting Open Drain CMOS 8-Pin XSON T/R
IC INVERTER TRPL OPN DRN 8XSON
IC INVERTER OD 3CH 3-INP 8XSON
NOW NEXPERIA 74LVC3G06GN - INVER

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LVC3G06GN 115
  • 74LVC3G06GN-115
  • 74LVC3G06GN115