Nexperia 74LVC32ADB,112

OR Gate 4-Element 2-IN CMOS 14-Pin SSOP Bulk
$ 0.358
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC32ADB,112.

Nexperia

Datasheet14 pages8 years ago

IHS

TME

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.358
$ 0.179
$ 0.179
Stock
612,014
670,759
670,759
Authorized Distributors
5
5
5
Case/Package
SSOP
SSOP
SSOP
Number of Pins
14
14
14
Logic Function
OR
OR
OR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
5 ns
3.8 ns
3.8 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
1.2 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
40 µA
1 µA
1 µA

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1997-06-30
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

XOR (Exclusive OR), Quad, 2 Input, 14 Pins, SSOP, 74LVC86A
OR XOR 74LVC86 e4 74LVC logic gate circuit 5ns @ 3.3V 50pF 0.65mm 24mA 24mA 3.6V
Texas InstrumentsSN74LVC32ADBR
Four-channel, two-input, 1.65V to 3.6V 24mA drive strength OR gate 14-SSOP -40 to 125
Texas InstrumentsSN74LVC86ADBR
4-channel 2-input 1.1V to 3.6V XOR (exclusive OR) gates 14-SSOP -40 to 125
NXP Semiconductors74LV86DB,112
XOR Gate 4-Element 2-IN CMOS Automotive 14-Pin SSOP Bulk
NXP Semiconductors74LV32DB,112
Lv/lv-a/lvx/h Series Quad 2-INPUT Or Gate PDSO14

Descriptions

Descriptions of Nexperia 74LVC32ADB,112 provided by its distributors.

OR Gate 4-Element 2-IN CMOS 14-Pin SSOP Bulk
Quad 2-input OR gate
IC GATE OR 4CH 2-INP 14-SSOP
1.2V 3.6V SSOP-14 SMD mount

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74LVC32ADB,112"
  • 74LVC32ADB 112
  • 74LVC32ADB-112
  • 74LVC32ADB112