Nexperia 74LVC14AD-Q100J

Inverter Schmitt Trigger, Hex, 1 Input, 14 Pins, SOIC, 74LVC14A
$ 0.195
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC14AD-Q100J.

SHENGYU ELECTRONICS

Datasheet17 pages13 years ago

IHS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nexperia 74LVC14AD-Q100J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.195
$ 0.189
$ 0.189
Stock
472,695
1,502,762
1,502,762
Authorized Distributors
4
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
-
14
14
Logic Function
Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
8 ns
6.5 ns
6.5 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
1.65 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
40 µA
10 µA
10 µA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2012-08-07
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Descriptions

Descriptions of Nexperia 74LVC14AD-Q100J provided by its distributors.

Inverter Schmitt Trigger, Hex, 1 Input, 14 Pins, SOIC, 74LVC14A
Hex inverting Schmitt trigger with 5 V tolerant input
Inverter Schmitt Trigger 6-Element 14-Pin SO T/R Automotive AEC-Q100
Inverter, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14
Ic, Bilateral Switch Rohs Compliant: Yes |Nexperia 74LVC14AD-Q100J
74LVC14AD-Q100 - INVERTER, LVC/LCX/Z SER
1.2V 3.6V SO-14 SMD mount,glue mount 1.45mm(height)
IC INVERT SCHMITT 6CH 6-INP 14SO

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)