Nexperia 74LV393D,118

Counter, Binary Ripple, 74LV, 90 MHz, Max Count 15, 1 V to 3.6 V, 14 Pins, SOIC
$ 0.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LV393D,118.

IHS

Datasheet13 pages5 years ago
Datasheet16 pages13 years ago

SHENGYU ELECTRONICS

NXP Semiconductors

Farnell

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.33
$ 0.348
$ 0.348
Stock
415,339
357,341
357,341
Authorized Distributors
6
2
2
Case/Package
SOP
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Counter
Counter
Counter
Direction
Up
Unidirectional
Unidirectional
Number of Elements
2
2
2
Number of Bits per Element
4
4
4
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Negative Edge
Negative Edge
Negative Edge
Frequency
16 MHz
150 MHz
150 MHz
Min Supply Voltage
1 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1995-11-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Descriptions

Descriptions of Nexperia 74LV393D,118 provided by its distributors.

Counter, Binary Ripple, 74LV, 90 MHz, Max Count 15, 1 V to 3.6 V, 14 Pins, SOIC
Counter/Divider Dual 4-Bit Binary UP Automotive 14-Pin SO T/R
Binary Counter, LV/LV-A/LVX/H Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO14
Up Binary Counter Negative Edge -40¡Í~+125¡Í 1V~3.6V Asynchronous 4 2 20MHz SO-14 Counters / Dividers ROHS
Dual 4-bit binary ripple counter
SO-14, 1V~3.6V, SMD, Adhesive Mount, 1.45mm H
IC BINARY COUNTER DL 4BIT 14SO
IC DUAL 4BIT BIN RIPPLE 14SOIC
NOW NEXPERIA 74LV393D - BINARY C
74LV393D/SO14/REEL 13" Q1/T1 *

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LV393D 118
  • 74LV393D-118
  • 74LV393D118