What’s new: Find the right parts faster with our redesigned experience

Learn more

Nexperia 74LV132D,118

NAND Schmitt Trigger, Quad, 2 Input, 14 Pins, SOIC, 74LV132
$ 0.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LV132D,118.

Future Electronics

Datasheet17 pages13 years ago
Datasheet17 pages18 years ago

IHS

NXP Semiconductors

Inventory History

3 month trend:
-3.27%

CAD Models

Download Nexperia 74LV132D,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.19
$ 0.457
Stock
493,640
612,949
Authorized Distributors
6
3
Case/Package
SOP
SOP
Number of Pins
14
14
Logic Function
NAND
NAND
Number of Circuits
4
4
Number of Inputs
2
2
Propagation Delay
25 ns
25 ns
Low Level Output Current
6 mA
6 mA
High Level Output Current
-12 mA
-12 mA
Min Supply Voltage
1 V
1 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
40 µA
40 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1994-08-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Nexperia74LV00D,118
74LV Series 3.3 V Quad 2-Input NAND Gate Surface Mount - SOIC-14
Nexperia74LV00D,112
NAND Gate, Quad, 2 Input, 14 Pins, SOIC, 74LV00
Nexperia74LV03D,118
74LV Series 3.3 V 4 Channel Quad 2-Input Surface Mount NAND Gate - SOIC-14
NXP SemiconductorsN74F132D,602
74F132 - Quad 2-input NAND Schmitt trigger

Descriptions

Descriptions of Nexperia 74LV132D,118 provided by its distributors.

NAND Schmitt Trigger, Quad, 2 Input, 14 Pins, SOIC, 74LV132
NAND 74LV132 e4 74LV logic gate circuit 9ns @ 5V 50pF 8.65mm 500mW 12mA 12mA
NAND Gate, LV/LV-A/LVX/H Series, 4-Func, 2-Input, CMOS, PDSO14
NAND Gate 4-Element 2-IN CMOS Automotive 14-Pin SO T/R
NAND GATE, 2 I/P, -40 TO 125DEG C; Logic Function:NAND Gate; No. of Elements:Quad; No. of Inputs:2Inputs; No. of Pins:14Pins; IC Case / Package:SOIC; Product Range:-; Logic IC Family:74LV; Supply Voltage Min:1V; Output Current:- RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LV132D 118
  • 74LV132D-118
  • 74LV132D118