Nexperia 74HCT367D,653

Buffer / Line Driver, 74HCT367, 2 Element, 4.5 V to 5.5 V, 16 Pins, SOIC
$ 0.413
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HCT367D,653.

SHENGYU ELECTRONICS

Datasheet18 pages13 years ago

IHS

Nexperia

NXP Semiconductors

TME

Inventory History

3 month trend:
-2.70%

Alternate Parts

Price @ 1000
$ 0.413
$ 0.243
$ 0.243
Stock
1,586,622
171,461
171,461
Authorized Distributors
6
4
4
Case/Package
SOP
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
2
2
2
Number of Bits per Element
-
-
-
Low Level Output Current
6 mA
4 mA
4 mA
High Level Output Current
-6 mA
-4 mA
-4 mA
Propagation Delay
38 ns
53 ns
53 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-11-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

74HCT Series 3-State Hex Non Inverting Buffer / Line Driver SMT - SOIC-16
LOGIC; PDIP; CMOS, QUAD BUFFER/LINE DRIVER LOGIC; 5V; -40; +125; 3.5; 6; 6; 12
74HCT Series 5.5 V 3-State Quad Buffer/Line Driver - SOIC-14
NXP SemiconductorsN74F04D,623
F/FAST SERIES HEX 1-INPUT INVERT GATE PDSO14
NXP SemiconductorsN74F126D,602
Non-Inverting Tri-State Buffer, Line Driver 4.5V-5.5V 64mA 15mA SMD 1.45mm H
NXP SemiconductorsN74F125D,623
Non-In, Tri-State, 4-Ch, 4.5V-5.5V, 64mA Buffer, Line Driver 15mA SMD, Adhesive Mount 1.45mm H

Descriptions

Descriptions of Nexperia 74HCT367D,653 provided by its distributors.

Buffer / Line Driver, 74HCT367, 2 Element, 4.5 V to 5.5 V, 16 Pins, SOIC
6mA 4.5V~5.5V 6mA 2 SO-16 Buffer/Driver/Transceiver ROHS
Buffer/Line Driver 6-CH Non-Inverting 3-ST CMOS 16-Pin SO T/R
Buffer, Non-Inverting, Tri-State 8μA 6mA SO-16 SMD, Adhesive Mount 1.45mm H

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74HCT367D,653"
  • 74HCT367D 653
  • 74HCT367D653