What’s new: Find the right parts faster with our redesigned experience

Learn more

Nexperia 74HCT245DB,112

Transceiver, Bidirectional, 74HCT245, 1 Element, 4.5 V to 5.5 V, 20 Pins, SSOP
$ 0.559
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HCT245DB,112.

SHENGYU ELECTRONICS

Datasheet18 pages13 years ago

IHS

NXP Semiconductors

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.559
$ 0.302
$ 0.302
Stock
663,099
265,418
265,418
Authorized Distributors
3
4
4
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
6 mA
6 mA
6 mA
High Level Output Current
6 mA
-6 mA
-6 mA
Propagation Delay
33 ns
25 ns
25 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1995-11-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

NXP Semiconductors74HCT640DB,118
ROHS3Compliant INVERTED DUAL CMOS Logic Transceiver, Inverting -40C~125C TA 50pF 5V 2mm
NXP Semiconductors74HCT640DB,112
Bus Transceiver, HCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20
NXP Semiconductors74ABT2245DB,118
Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20
Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
Texas InstrumentsCY74FCT2543TQCT
IC TRANSCVR TRI-ST 8BIT 24QSOP / Bus XCVR Single 8-CH 3-ST 24-Pin SSOP T/R
Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20

Descriptions

Descriptions of Nexperia 74HCT245DB,112 provided by its distributors.

Transceiver, Bidirectional, 74HCT245, 1 Element, 4.5 V to 5.5 V, 20 Pins, SSOP
74HCT245 Tube 1999 WITH DIRECTION CONTROL logic buffer 6mA 6mA 45ns 2mm 5V
Bus Transceiver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
Octal bus transceiver; 3-state
8mA Non-inverting Tristate 1 8 4.5V 5.5V 6mA Non-Inverting,Transceiver 6mA SSOP-20 SMD mount 7.4mm*5.4mm*1.8mm
Bus XCVR Single 8-CH 3-ST 20-Pin SSOP Tube
74HCT245DB - BUS TRANSCEIVER, H
IC TXRX NON-INVERT 5.5V 20-SSOP
IC TRANSCVR TRI-ST 8BIT 20SSOP

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74HCT245DB,112"
  • 74HCT245DB 112
  • 74HCT245DB-112
  • 74HCT245DB112