Nexperia 74HC240DB,112

Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SSOP Bulk
$ 0.665
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC240DB,112.

SHENGYU ELECTRONICS

Datasheet17 pages13 years ago

IHS

NXP Semiconductors

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.665
$ 0.625
Stock
479,125
582,650
Authorized Distributors
4
4
Case/Package
SSOP
SSOP
Number of Pins
20
20
Logic Function
Buffer, Inverter
Buffer, Inverter
Number of Elements
2
2
Number of Bits per Element
-
-
Low Level Output Current
6 mA
6 mA
High Level Output Current
-7.8 mA
-7.8 mA
Propagation Delay
30 ns
30 ns
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1990-12-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2018-12-31
LTD Date2019-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsSN74HC240DBR
4 7.8mA 2V~6V 7.8mA 2 SSOP-20 Buffer/Driver/Transceiver ROHS
Buffer / Line Driver, Inverting, 74HCT240, 2 Element, 4.5 V to 5.5 V, 20 Pins, SSOP
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SSOP Bulk
Texas InstrumentsSN74AHC240DBR
Octal Buffers/Drivers With 3-State Outputs 20-SSOP -40 to 85
Texas InstrumentsSN74AC240DBR
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SSOP T/R
NXP Semiconductors74ABT240DB,112
Buffer/Line Driver 8-CH Inverting 3-ST BiCMOS 20-Pin SSOP Tube

Descriptions

Descriptions of Nexperia 74HC240DB,112 provided by its distributors.

Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SSOP Bulk
Octal buffer/line driver; 3-state; inverting
Bus Driver, HC/UH Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20
Tristate 2 4 2V 6V 7.8mA Buffer,Inverting 7.8mA SSOP-20 SMD mount
74HC240DB - BUS DRIVER, HC/UH S
74HC240DB/SSOP20/STANDARD MARK

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74HC240DB,112"
  • 74HC240DB-112
  • 74HC240DB112