Nexperia 74HC08D,652

74HC Series 6 V Surface Mount High Speed Quad 2-Input AND Gate - SOIC-14
$ 0.228
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC08D,652.

IHS

Datasheet16 pages9 years ago
Datasheet15 pages13 years ago

SHENGYU ELECTRONICS

Newark

NXP Semiconductors

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nexperia 74HC08D,652 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.228
$ 0.157
$ 0.157
Stock
437,809
405,631
405,631
Authorized Distributors
2
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
27 ns
35 ns
35 ns
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Country of OriginMainland China, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1993-01-01
Lifecycle StatusEOL (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusWITHDRAWN (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsSN74HC08DG4
17ns@ 6V,50pF Push-pull type 1 2 4 4 2V 6V 5.2mA AND Gate HC 5.2mA SOIC-14 SMD mount 8.65mm*3.91mm*1.58mm
AND Gate 4-Element 2-IN CMOS 14-Pin SOIC T/R
Texas InstrumentsSN74HC08D
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-SOIC -40 to 85
Texas InstrumentsSN74HC08DRG4
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-SOIC -40 to 125
Diodes Inc.74HC08S14-13
74HC Series 6 V Surface Mount Quadruple 2-Input AND Gate - SOIC-14
13ns@ 6V,50pF 1 2 4 4 2V 6V 5.2mA AND Gate HC 5.2mA SOIC-14 SMD mount 8.75mm*4mm*1.5mm

Descriptions

Descriptions of Nexperia 74HC08D,652 provided by its distributors.

74HC Series 6 V Surface Mount High Speed Quad 2-Input AND Gate - SOIC-14
AND-GATE; SO-14; 5.0 V (TYP.); -40; +125; 1000 NS (MAX.) TR; 1000 NS (MAX.) TF
IC, AND GATE, 2I/P, SOIC-14; Logic Type:AND Gate; Output Current:25mA; No. of Inputs:2; Supply Voltage Range:2V to 6V; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; Supply Voltage Nom, Vcc:5V ;RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74HC08D,652"
  • 74HC08D 652
  • 74HC08D-652
  • 74HC08D652
  • 74HC08D@652