Nexperia 74HC04D,653

74HC Series 6 V High Speed Si-Gate CMOS Hex Inverter Surface Mount - SOIC-14
$ 0.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC04D,653.

Farnell

Datasheet15 pages13 years ago

Upverter

IHS

element14 APAC

NXP Semiconductors

Inventory History

3 month trend:
-2.15%

CAD Models

Download Nexperia 74HC04D,653 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.1
$ 0.15
$ 0.15
Stock
1,332,610
822,830
822,830
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
Inverter
Inverter
Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
26 ns
22 ns
22 ns
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
1 µA
1 µA

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1993-11-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsSN74HC14DRG3
IC INV SCHMITT 6CH 1-IN 14SOIC / Inverter IC 6 Channel Schmitt Trigger 14-SOIC
Texas InstrumentsSN74HC04DRG3
IC INVERTER 6CH 1-INP 14SOIC / Inverter IC 6 Channel 14-SOIC
74HC Series 2 to 6 V Surface Mount CMOS Hex Inverter - SOIC-14
74HC Series 2 to 6 V Surface Mount Hex Schmitt-Trigger Inverter - SOIC-14
Hex Inverter High-Performance Silicon-Gate CMOS | IC INVERTER 6CH 6-INP 14SOIC
Texas InstrumentsCD4069UBM96
Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO14

Descriptions

Descriptions of Nexperia 74HC04D,653 provided by its distributors.

74HC Series 6 V High Speed Si-Gate CMOS Hex Inverter Surface Mount - SOIC-14
74HC04; 74HCT04 - Hex inverter
Hex inverter,provides six inverting buffers
IC INVERTER HEX TTL/LSTTL 14SOIC
Nexperia inverter, six routes, SOencapsulation, surface mount
Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14
Inverter 6-Element CMOS 14-Pin SO T/R
Inverters HEX INV LSTTL COMPAT
Inverters; 74HC04D,653; NEXPERIA; 14; 5.2 mA; 6; 1
6 14ns@6V,50pF 2uA 2V~6V SOP-14 Inverters ROHS
IC, HEX INV, 74HC CMOS, SMD, 14SOIC; Logic Type:Inverter; No. of Inputs:1; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013)
The 74HC/HCT04 are high-speed Si-gate CMOS devices and are pin compatible with low power Schottky TTL (LSTTL). They are specified in compliance with JEDEC standard no. 7A. The 74HC/HCT04 provide six inverting buffers.

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74HC04D,653"
  • 74HC04D 653
  • 74HC04D,653""
  • 74HC04D,653.
  • 74HC04D-653
  • 74HC04D653