Nexperia 74AVC1T45GW

TRUE RoHS Compliant DUAL GULL WING level shifter translator 125C 500Mbps 100mA 1.1mm
$ 0.225
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74AVC1T45GW.

IHS

Datasheet22 pages4 years ago
Datasheet25 pages12 years ago

Upverter

element14 APAC

Inventory History

3 month trend:
+129%

CAD Models

Download Nexperia 74AVC1T45GW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2008-01-21
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

NXP SemiconductorsBGA2815,115
Other RF ICs & Modules; BGA2815,115; NXP SEMICONDUCTORS; 200 mW; 6; 3.6 V; 3.7 dB
DUAL SCHMITT-TRIGGER INVERTER Inverter, 27WZ Series, 2-Func, 1-Input, CMOS, PDSO6
1 24mA 1.65V~5.5V 2 SC-70-6 Buffer/Driver/Transceiver ROHS
27WZ04 EAR99 27WZ Tape & Reel (TR) logic gate circuit 3.6ns @ 5V 50pF 1mm 32mA 32mA 5.5V
NXP SemiconductorsBGM1014,115
RF Amp Chip Single GP 5.5V 6-Pin TSSOP T/R
NXP SemiconductorsBGA2715,115
RF Amp Chip Single GP 6V 6-Pin TSSOP T/R

Descriptions

Descriptions of Nexperia 74AVC1T45GW provided by its distributors.

TRUE RoHS Compliant DUAL GULL WING level shifter translator 125C 500Mbps 100mA 1.1mm
IC, TXRX, DUAL SUPPLY, 3-ST, SC-88; Logic Device Type:Transceiver, Bidirectional
Bus Transceiver, AVC Series, 1-Func, 1-Bit, True Output, CMOS, PDSO6
TSSOP-6 Translators / Level Shifters ROHS
Voltage Level Translator 6-Pin TSSOP T/R
Nexperia Logic Level Translator SC-88 6-Pin
Nexperia 74AVC1T45GW,125 ロジックレベルトランスレータ
DUAL-SUPPLY VOLTAGE LEVEL TRANSL
IC, TXRX, DUAL SUPPLY, 3-ST, SC-88; Logic Device Type:Transceiver, Bidirectional; Supply Voltage Min:0.8V; Supply Voltage Max:3.6V; Logic Case Style:SOT-363; No. of Pins:6; Operating Temperature Range:-40°C to +125°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012); Data Rate:500Mbps; Supply Voltage Range:800mV to 3.6V

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)