What’s new: Find the right parts faster with our redesigned experience

Learn more

Nexperia 74AUP2G14GN,132

Inverter Schmitt Trigger 2-Element CMOS Automotive 6-Pin XSON T/R
$ 0.449
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74AUP2G14GN,132.

SHENGYU ELECTRONICS

Datasheet23 pages12 years ago

IHS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.449
$ 0.078
Stock
1,541,597
618,181
Authorized Distributors
4
4
Case/Package
-
DFN
Number of Pins
6
6
Logic Function
Buffer, Inverter, Schmitt Trigger
Inverter, Schmitt Trigger
Number of Circuits
2
2
Number of Inputs
1
1
Propagation Delay
20 ns
20 ns
Low Level Output Current
1.7 mA
4 mA
High Level Output Current
4 mA
-4 mA
Min Supply Voltage
800 mV
800 mV
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
500 nA
500 nA

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2009-07-06
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsSN74AUP2G04DCKR
6.2ns@ 3.3V,30pF 2 2 2 2 800mV 3.6V 4mA Inverter AUP 4mA SC-70-6 , 1.1mm
Texas InstrumentsSN74AUP2G14DSFR
IC INVERT SCHMITT 2CH 2-INP 6SON / Inverter IC 2 Channel Schmitt Trigger 6-SON (1x1)
Texas InstrumentsSN74AUP2G04DRYR
Buffer Inverter 74AUP2G04 EAR99 74AUP logic gate circuit 6.2ns @ 3.3V 30pF 600mum 4mA 4mA 1.6V-2V
Buffer Inverter 74AUP2G04 e3 74AUP logic gate circuit 5.4ns @ 3.3V 30pF 0.5mm 4mA 4mA 1.6V-2V
74AUP2GU04 e3 74AUP Tape & Reel (TR) logic gate circuit 4.3ns @ 3.3V 30pF 0.5mm 4mA 4mA 1.1V
Buffer Inverter 74AUP2G04 e3 74AUP logic gate circuit 5.4ns @ 3.3V 30pF 0.5mm 4mA 4mA 1.6V-2V

Descriptions

Descriptions of Nexperia 74AUP2G14GN,132 provided by its distributors.

Inverter Schmitt Trigger 2-Element CMOS Automotive 6-Pin XSON T/R
Low-power dual Schmitt trigger inverter
Schmitt Trigger 2 6.1ns@3.3V,30pF 500nA 0.8V~3.6V XSON-6 Inverters ROHS
Buffer Inverter Schmitt Trigger 74AUP2G14 e3 74AUP logic gate circuit 6.1ns @ 3.3V 30pF 0.35mm 4mA 4mA 0.6V-2.29V
Ic, Quad Buffer Rohs Compliant: Yes |Nexperia 74AUP2G14GN,132
Inverter, AUP/ULP/V Series, 2-Func, CMOS, PDSO6
IC INVERT SCHMITT 2CH 2-IN 6XSON
SOT1115-1 DUAL INVERTER LO PWR

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74AUP2G14GN 132
  • 74AUP2G14GN-132
  • 74AUP2G14GN132