What’s new: Find the right parts faster with our redesigned experience

Learn more

Nexperia 74AUP1G04GM,115

Buffer Inverter 74AUP1G04 e3 74AUP logic gate circuit 5.4ns @ 3.3V 30pF 0.5mm 4mA 4mA 1.6V-2V
$ 0.092
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74AUP1G04GM,115.

Nexperia

Datasheet23 pages8 years ago
Datasheet22 pages16 years ago

IHS

Augswan

TME

Future Electronics

Inventory History

3 month trend:
-0.01%

CAD Models

Download Nexperia 74AUP1G04GM,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.092
$ 0.115
Stock
7,382,859
1,447,403
Authorized Distributors
6
5
Case/Package
-
-
Number of Pins
6
6
Logic Function
Buffer, Inverter
Buffer, Inverter
Number of Circuits
1
1
Number of Inputs
1
1
Propagation Delay
6.9 ns
6.9 ns
Low Level Output Current
1.7 mA
1.7 mA
High Level Output Current
-4 mA
-4 mA
Min Supply Voltage
800 mV
800 mV
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
500 nA
500 nA

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2006-06-29
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsSN74AUP1G14DSFR
Single 0.8-V to 3.6-V low power inverter with Schmitt-Trigger inputs 6-SON -40 to 85
Texas InstrumentsSN74AUP1G240DRYR
4mA 0.8V~3.6V 4mA SON-6(1x1.45) Buffer/Driver/Transceiver ROHS
Inverter Schmitt Trigger, Single, 1 Input, 6 Pins, XSON, 74AUP1G14
Texas InstrumentsSN74AUP1G240DSFR
Buffer/Line Driver 1-CH Inverting 3-ST CMOS 6-Pin X2SON T/R
Inverter Schmitt Trigger, Single, 1 Input, 6 Pins, XSON, 74AUP1G14
74AUP Series 3.6 V SMT Low-Power 3-State Inverting Buffer/Line Driver - XSON-6

Descriptions

Descriptions of Nexperia 74AUP1G04GM,115 provided by its distributors.

Buffer Inverter 74AUP1G04 e3 74AUP logic gate circuit 5.4ns @ 3.3V 30pF 0.5mm 4mA 4mA 1.6V-2V
Inverter Schmitt Trigger, Single, 1 Input, 6 Pins, XSON, 74AUP1G04
Ic, Quad Buffer Rohs Compliant: Yes |Nexperia 74AUP1G04GM,115
Inverter, AUP/ULP/V Series, 1-Func, CMOS, PDSO6
1 5.4ns@3.3V,30pF 500nA 0.8V~3.6V XSON-6(1x1.5) Inverters ROHS
Inverter 1-Element CMOS 6-Pin XSON T/R
NEXPERIA 74AUP1G04GM - INVERTER,
800mV 3.6V XSON-6 , 1.45mm*1mm*460¦Ìm

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74AUP1G04GM 115
  • 74AUP1G04GM-115
  • 74AUP1G04GM115