Nexperia 74ALVC74D,112

Alvc/vcx/a Series Dual Positive Edge Triggered D Flip-flop Complementary Output PDSO14
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74ALVC74D,112.

IHS

Datasheet18 pages9 years ago
Datasheet20 pages25 years ago

SHENGYU ELECTRONICS

NXP Semiconductors

CAD Models

Download Nexperia 74ALVC74D,112 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.205
Stock
417,712
760,613
Authorized Distributors
0
6
Case/Package
SOP
SOP
Number of Pins
14
14
Logic Function
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
Number of Elements
2
2
Number of Bits per Element
1
1
Propagation Delay
6.2 ns
6.2 ns
Frequency
150 MHz
150 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
200 nA
200 nA

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2002-04-17
Lifecycle StatusEOL (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusWITHDRAWN (Last Updated: 2 years ago)

Related Parts

NXP Semiconductors74LVC109D,112
Lvc/lcx/z Series Dual Positive Edge Triggered J-kbar Flip-flop Complementary Output PDSO16
Nexperia74AHC74D,118
74AHC74; 74AHCT74 - Dual D-type flip-flop with set and reset; positive-edge trigger SOIC 14-Pin
Nexperia74HCT74D,653
Flip-Flop with Set And Reset Dual D-Type Positive Edge-Trigger 14-Pin SOIC
Nexperia74HC73D,653
74HC Series 6 V 5.2 mA Dual JK Flip-Flop w/Reset Negative-Edge Trigger - SOIC-14
NXP SemiconductorsN74F74D,623
Lead Free Set(Preset) and Reset D-Type TTL Flip Flop 0C~70C TA 16mA 50pF 4.5V~5.5V
NXP SemiconductorsN74F109D,623
F/fast Series Dual Positive Edge Triggered J-kbar Flip-flop Complementary Output PDSO16

Descriptions

Descriptions of Nexperia 74ALVC74D,112 provided by its distributors.

ALVC/VCX/A SERIES DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP COMPLEMENTARY OUTPUT PDSO14
Dual D-type flip-flop with set and reset; positive-edge trigger
Flip Flop, 74ALVC74, D, 4.4 ns, 425 MHz, 24 mA, 14 Pins, SOIC
Tube 74ALVC74 e4 74ALVC flip flop 8.65mm 3.8ns @ 3.3V 50pF 425MHz 2.3ns

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74ALVC74D 112
  • 74ALVC74D-112
  • 74ALVC74D112